Technical documents
Specifications
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
870 mA
Maximum Drain Source Voltage
20 V
Package Type
SOT-723
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
550 mW
Maximum Gate Source Voltage
-6 V, +6 V
Number of Elements per Chip
1
Width
0.85mm
Length
1.25mm
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
0.55mm
Country of Origin
China
Product details
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
870 mA
Maximum Drain Source Voltage
20 V
Package Type
SOT-723
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
2.2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
550 mW
Maximum Gate Source Voltage
-6 V, +6 V
Number of Elements per Chip
1
Width
0.85mm
Length
1.25mm
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
0.55mm
Country of Origin
China
Product details