Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
42 A
Maximum Drain Source Voltage
60 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
14.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
37 W
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
2
Width
6.1mm
Length
5.1mm
Typical Gate Charge @ Vgs
4.7 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.05mm
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
42 A
Maximum Drain Source Voltage
60 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
14.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
37 W
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
2
Width
6.1mm
Length
5.1mm
Typical Gate Charge @ Vgs
4.7 nC @ 4.5 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.05mm
Country of Origin
Malaysia