onsemi NTMFS5C404N N-Channel MOSFET, 378 A, 40 V, 8-Pin DFN NTMFS5C404NT1G

RS Stock No.: 126-3471PBrand: onsemiManufacturers Part No.: NTMFS5C404NT1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

378 A

Maximum Drain Source Voltage

40 V

Series

NTMFS5C404N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

700 μΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.1mm

Number of Elements per Chip

1

Length

6.1mm

Typical Gate Charge @ Vgs

128 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

P.O.A.

onsemi NTMFS5C404N N-Channel MOSFET, 378 A, 40 V, 8-Pin DFN NTMFS5C404NT1G
Select packaging type

P.O.A.

onsemi NTMFS5C404N N-Channel MOSFET, 378 A, 40 V, 8-Pin DFN NTMFS5C404NT1G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

378 A

Maximum Drain Source Voltage

40 V

Series

NTMFS5C404N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

700 μΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.1mm

Number of Elements per Chip

1

Length

6.1mm

Typical Gate Charge @ Vgs

128 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

N-Channel Power MOSFET, 40V, ON Semiconductor

MOSFET Transistors, ON Semiconductor