Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
237 A
Maximum Drain Source Voltage
40 V
Package Type
SO-8FL
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0014 Ω
Maximum Gate Threshold Voltage
2V
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
onsemi N-Channel MOSFET, 237 A, 40 V, 8-Pin SO-8FL NTMFS5C426NLT1G
Select packaging type
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
onsemi N-Channel MOSFET, 237 A, 40 V, 8-Pin SO-8FL NTMFS5C426NLT1G
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
237 A
Maximum Drain Source Voltage
40 V
Package Type
SO-8FL
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0014 Ω
Maximum Gate Threshold Voltage
2V
Number of Elements per Chip
1