Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
116 A
Maximum Drain Source Voltage
100 V
Series
NTMFS
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0043 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
116 A
Maximum Drain Source Voltage
100 V
Series
NTMFS
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.0043 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
Transistor Material
Si