Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
533 A
Maximum Drain Source Voltage
40 V
Package Type
DFNW8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
480 μΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
245 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
8mm
Length
8.1mm
Typical Gate Charge @ Vgs
187 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.15mm
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
2
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
533 A
Maximum Drain Source Voltage
40 V
Package Type
DFNW8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
480 μΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
245 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
8mm
Length
8.1mm
Typical Gate Charge @ Vgs
187 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.15mm
