Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
60 V
Package Type
LFPAK, SOT-669
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
21.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
37 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
4.25mm
Length
5mm
Typical Gate Charge @ Vgs
9.7 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.15mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
36 A
Maximum Drain Source Voltage
60 V
Package Type
LFPAK, SOT-669
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
21.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
37 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
4.25mm
Length
5mm
Typical Gate Charge @ Vgs
9.7 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
1.15mm