onsemi NTTF N-Channel MOSFET Transistor, 60 A, 40 V, 12-Pin WQFN12 NTTFD4D0N04HLTWG

RS Stock No.: 202-5717Brand: onsemiManufacturers Part No.: NTTFD4D0N04HLTWG
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

40 V

Series

NTTF

Package Type

WQFN12

Pin Count

12

Maximum Drain Source Resistance

0.0045 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NTTF N-Channel MOSFET Transistor, 60 A, 40 V, 12-Pin WQFN12 NTTFD4D0N04HLTWG

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi NTTF N-Channel MOSFET Transistor, 60 A, 40 V, 12-Pin WQFN12 NTTFD4D0N04HLTWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

40 V

Series

NTTF

Package Type

WQFN12

Pin Count

12

Maximum Drain Source Resistance

0.0045 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1