Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
280 mA
Maximum Drain Source Voltage
20 V
Package Type
SOT-963
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
4.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Maximum Power Dissipation
200 mW
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Transistor Material
Si
Number of Elements per Chip
2
Length
1.05mm
Maximum Operating Temperature
+150 °C
Width
0.85mm
Height
0.4mm
Minimum Operating Temperature
-55 °C
Product details
Dual N-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
280 mA
Maximum Drain Source Voltage
20 V
Package Type
SOT-963
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
4.5 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Maximum Power Dissipation
200 mW
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-8 V, +8 V
Transistor Material
Si
Number of Elements per Chip
2
Length
1.05mm
Maximum Operating Temperature
+150 °C
Width
0.85mm
Height
0.4mm
Minimum Operating Temperature
-55 °C
Product details