onsemi SiC N-Channel MOSFET Transistor, 17 A, 1200 V, 4-Pin TO-247-4 NVHL160N120SC1

RS Stock No.: 202-5746Brand: onsemiManufacturers Part No.: NVHL160N120SC1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

1200 V

Series

NVH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.16 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 450) (ex VAT)

onsemi SiC N-Channel MOSFET Transistor, 17 A, 1200 V, 4-Pin TO-247-4 NVHL160N120SC1

P.O.A.

Each (In a Tube of 450) (ex VAT)

onsemi SiC N-Channel MOSFET Transistor, 17 A, 1200 V, 4-Pin TO-247-4 NVHL160N120SC1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

1200 V

Series

NVH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.16 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC