Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
3.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
85ns
Peak Non-Repetitive Forward Surge Current
300A
Product details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
3.2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
85ns
Peak Non-Repetitive Forward Surge Current
300A
Product details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.