Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOD-323HE
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
782 (Typ.)ns
Peak Non-Repetitive Forward Surge Current
20A
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOD-323HE
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
782 (Typ.)ns
Peak Non-Repetitive Forward Surge Current
20A