ON Semi 200mA, Fast Switching Diode Diode, 2-Pin SOD-123 SMMSD4148T1G

RS Stock No.: 186-7875Brand: onsemiManufacturers Part No.: SMMSD4148T1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

200mA

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Fast Switching Diode

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

2A

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

ON Semi 200mA, Fast Switching Diode Diode, 2-Pin SOD-123 SMMSD4148T1G
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

ON Semi 200mA, Fast Switching Diode Diode, 2-Pin SOD-123 SMMSD4148T1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

200mA

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Fast Switching Diode

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

2A