onsemi TIP147G PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247

RS Stock No.: 774-3666PBrand: onsemiManufacturers Part No.: TIP147G
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Base Emitter Saturation Voltage

3.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

2mA

Maximum Power Dissipation

125 W

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

21.08mm

Height

5.3mm

Width

16.26mm

Dimensions

21.08 x 16.26 x 5.3mm

Product details

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi TIP147G PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi TIP147G PNP Darlington Transistor, 10 A 100 V HFE:500, 3-Pin TO-247
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Base Emitter Saturation Voltage

3.5 V

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

2mA

Maximum Power Dissipation

125 W

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

21.08mm

Height

5.3mm

Width

16.26mm

Dimensions

21.08 x 16.26 x 5.3mm

Product details

PNP Darlington Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

You may be interested in