Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
436nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.17in
Diameter
13.97mm
Peak Photo Sensitivity
0.21A/W
Polarity
Reverse
Typical Rise Time
30µs
Series
OSD
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
436nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.17in
Diameter
13.97mm
Peak Photo Sensitivity
0.21A/W
Polarity
Reverse
Typical Rise Time
30µs
Series
OSD
Country of Origin
United States