Otto Hall Effect Switch Dome Through Hole Momentary, -40 → +85°C

RS Stock No.: 294-375Brand: OttoManufacturers Part No.: HP7-DF23321
brand-logo
View all in Hall Effect Switches

Technical documents

Specifications

Brand

Otto

Maximum Supply Voltage

24V dc

Switch Life

10000000

Actuator Type

Dome

Terminal Type

Through Hole

Switching Action

Momentary

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Hall Effect Switches

Momentary pushbutton switches, utilising Hall Effect sensor technology, for long life contactless switching and designed to withstand harsh environments. Ideally suited to applications requiring repeated 'jogging', or where continuous positioning of the load is critical. Typical applications include material handling equipment, such as loaders, lift trucks, buckets and shovels on earth moving equipment.

Flush dome switch
Normally high momentary action, incorporating mechanical detent for tactile feedback
Output Voltage: Open collector, Max. current 20mA, Max. off voltage 28V, Output saturation 400mV max. @ 20mA typical
Reverse output 0.5V max.
Reverse voltage protection -18V max.
Operating force 1±0.5 lbs
Total travel 0.08 inch max.
Button material: Nylon

Stock information temporarily unavailable.

P.O.A.

Otto Hall Effect Switch Dome Through Hole Momentary, -40 → +85°C

P.O.A.

Otto Hall Effect Switch Dome Through Hole Momentary, -40 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Otto

Maximum Supply Voltage

24V dc

Switch Life

10000000

Actuator Type

Dome

Terminal Type

Through Hole

Switching Action

Momentary

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Hall Effect Switches

Momentary pushbutton switches, utilising Hall Effect sensor technology, for long life contactless switching and designed to withstand harsh environments. Ideally suited to applications requiring repeated 'jogging', or where continuous positioning of the load is critical. Typical applications include material handling equipment, such as loaders, lift trucks, buckets and shovels on earth moving equipment.

Flush dome switch
Normally high momentary action, incorporating mechanical detent for tactile feedback
Output Voltage: Open collector, Max. current 20mA, Max. off voltage 28V, Output saturation 400mV max. @ 20mA typical
Reverse output 0.5V max.
Reverse voltage protection -18V max.
Operating force 1±0.5 lbs
Total travel 0.08 inch max.
Button material: Nylon