Otto Toggle Switch, Panel Mount, SP4T, Solder Terminal

RS Stock No.: 433-3269Brand: OttoManufacturers Part No.: T4-0122
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Otto

Contact Configuration

SP4T

Contact Current Rating

10 mA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP64, IP68S

Actuator Material

Thermoplastic

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Maximum Operating Temperature

+85°C

Product details

Trim switches

Biased to centre off, there are four N/O contacts and one common connection
2 axis 4 way(Forward,Back,Left,Right)
Robust design with good tactile feel
2 actuator styles
Operating Temperature: -55°C to +85°C
Contact Rating:1A(Inductive) @ 28Vdc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Otto Toggle Switch, Panel Mount, SP4T, Solder Terminal

P.O.A.

Otto Toggle Switch, Panel Mount, SP4T, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Otto

Contact Configuration

SP4T

Contact Current Rating

10 mA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP64, IP68S

Actuator Material

Thermoplastic

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Maximum Operating Temperature

+85°C

Product details

Trim switches

Biased to centre off, there are four N/O contacts and one common connection
2 axis 4 way(Forward,Back,Left,Right)
Robust design with good tactile feel
2 actuator styles
Operating Temperature: -55°C to +85°C
Contact Rating:1A(Inductive) @ 28Vdc

You may be interested in