Otto Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 28 V dc, 115V ac

RS Stock No.: 883-7579Brand: OttoManufacturers Part No.: T7-111H5
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Otto

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

28 V dc, 115V ac

Contact Material

Silver

Maximum Operating Temperature

+85°C

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Country of Origin

United States

Product details

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified

Stock information temporarily unavailable.

P.O.A.

Otto Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 28 V dc, 115V ac

P.O.A.

Otto Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 28 V dc, 115V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Otto

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

28 V dc, 115V ac

Contact Material

Silver

Maximum Operating Temperature

+85°C

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Country of Origin

United States

Product details

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified