Technical documents
Specifications
Brand
OttoContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
20 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
17.53mm
Actuator Material
Stainless Steel
Contact Material
Silver Plated
Operating Temperature Range
-65 → +71°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+71°C
Standards Met
RoHS
Minimum Operating Temperature
-65°C
Country of Origin
United States
Product details
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OttoContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
20 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
17.53mm
Actuator Material
Stainless Steel
Contact Material
Silver Plated
Operating Temperature Range
-65 → +71°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+71°C
Standards Met
RoHS
Minimum Operating Temperature
-65°C
Country of Origin
United States
Product details
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac