Technical documents
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
130mA
Tolerance
± 20%
Country of Origin
Malaysia
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Series
AMX
Ripple Current
130mA
Tolerance
± 20%
Country of Origin
Malaysia
Product details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF