Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 1.07A, 60W

RS Stock No.: 204-7273Brand: PhihongManufacturers Part No.: POE60U-1BTE
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Brand

Phihong

Input Voltage

240V ac

Output Voltage

56V dc

Output Current

1.07A

Number of Output Ports

1

Power Rating

60W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 1.07A, 60W

P.O.A.

Phihong Single Port POE Injector, 240V ac Input, 56V dc Output, 1.07A, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Phihong

Input Voltage

240V ac

Output Voltage

56V dc

Output Current

1.07A

Number of Output Ports

1

Power Rating

60W

Country of Origin

China