Phihong Single Port POE Injector, 90 → 264V ac Input, 56V dc Output, 670mA, 75W

RS Stock No.: 765-3358Brand: PhihongManufacturers Part No.: POE75U-1UP(RS)
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

670mA

Number of Output Ports

1

Power Rating

75W

Efficiency

80%

Length

166mm

Width

80mm

Depth

51.2mm

Weight

500g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Product Type

PoE Injector

Country of Origin

China

Product details

Phihong 75W Ultra Power, Power over Ethernet Single Port Midspan Power Injector - POE75U-1UP

POE75U-1UP 75W Power over Ethernet single port midspan power injector with fully compliant detection, disconnect and voltage control to IEEE802.3af, a wide AC input range of 90 to 264 Vac and a 56 Vdc output and 75W Ultra Power output. This POE75D-1UP Power over Ethernet single port midspan power injector is gigabit compatible, has a high efficiency of 80% typically and offers single source 4 pair power current sharing. Typical applications for this POE75U-1UP 75W Power over Ethernet single port midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Fully Compliant Detection, Disconnect and Voltage Control IEEE802.3af
Full 75W Ultra Power output
Gigabit compatible
Limited power source
LED indictation for Power -ON and diagnostics
Single Source 4 Pair Power Current Sharing
Broken Wire Detection
Proprietary Detection, Disconnect and Overload Protection
Over current and over voltage protection as per 802.3at
IEC320 inlet 3 pin input connector
EMC compliance to FCC Part 15 Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2 Class A

Approvals

cULus

Stock information temporarily unavailable.

P.O.A.

Phihong Single Port POE Injector, 90 → 264V ac Input, 56V dc Output, 670mA, 75W

P.O.A.

Phihong Single Port POE Injector, 90 → 264V ac Input, 56V dc Output, 670mA, 75W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

670mA

Number of Output Ports

1

Power Rating

75W

Efficiency

80%

Length

166mm

Width

80mm

Depth

51.2mm

Weight

500g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Product Type

PoE Injector

Country of Origin

China

Product details

Phihong 75W Ultra Power, Power over Ethernet Single Port Midspan Power Injector - POE75U-1UP

POE75U-1UP 75W Power over Ethernet single port midspan power injector with fully compliant detection, disconnect and voltage control to IEEE802.3af, a wide AC input range of 90 to 264 Vac and a 56 Vdc output and 75W Ultra Power output. This POE75D-1UP Power over Ethernet single port midspan power injector is gigabit compatible, has a high efficiency of 80% typically and offers single source 4 pair power current sharing. Typical applications for this POE75U-1UP 75W Power over Ethernet single port midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Fully Compliant Detection, Disconnect and Voltage Control IEEE802.3af
Full 75W Ultra Power output
Gigabit compatible
Limited power source
LED indictation for Power -ON and diagnostics
Single Source 4 Pair Power Current Sharing
Broken Wire Detection
Proprietary Detection, Disconnect and Overload Protection
Over current and over voltage protection as per 802.3at
IEC320 inlet 3 pin input connector
EMC compliance to FCC Part 15 Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2 Class A

Approvals

cULus