Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 1.6A, 90W

RS Stock No.: 179-6056Brand: PhihongManufacturers Part No.: POE90U-1BT
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

1.6A

Number of Output Ports

1

Power Rating

90W

Package

Desk Top

Efficiency

75%

Length

166mm

Width

80mm

Depth

44mm

Weight

500g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Number of DC Power Output Ports

1

Electrical Phase

1

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3bt

Power Signal Conversion Type

AC-DC

Series

POE90U

Injector Type

Mid-Span

Product Type

Power Injector

Number of Ethernet Ports

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 1.6A, 90W

P.O.A.

Phihong Single Port PoE Injector and Splitter Set, 90 → 264V ac Input, 56V dc Output, 1.6A, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Phihong

Input Voltage

90 → 264V ac

Output Voltage

56V dc

Output Current

1.6A

Number of Output Ports

1

Power Rating

90W

Package

Desk Top

Efficiency

75%

Length

166mm

Width

80mm

Depth

44mm

Weight

500g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Number of DC Power Output Ports

1

Electrical Phase

1

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3bt

Power Signal Conversion Type

AC-DC

Series

POE90U

Injector Type

Mid-Span

Product Type

Power Injector

Number of Ethernet Ports

1

Country of Origin

China