Technical documents
Specifications
Brand
Philips LightingWattage
14 W, 21 W, 28 W, 35 W
Ballast Type
Electronic
Supported Lamp Shape
TL5
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
360 mm
Width
30 mm
Height
22mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
EU Energy Efficiency Rating
A1
Product details
T5 High Frequency Ballasts
Slim and lightweight electronic high frequency ballasts for controlling T5 fluorescent lamps.
Flicker free operation and start after 0.5 second
Electrode heating cut off circuit ensures optimal lamp operation and system efficiency
Automatic stop circuit shuts failed lamp down within 5 seconds
Protected against over voltage and incorrect connection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Philips LightingWattage
14 W, 21 W, 28 W, 35 W
Ballast Type
Electronic
Supported Lamp Shape
TL5
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
360 mm
Width
30 mm
Height
22mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
EU Energy Efficiency Rating
A1
Product details
T5 High Frequency Ballasts
Slim and lightweight electronic high frequency ballasts for controlling T5 fluorescent lamps.
Flicker free operation and start after 0.5 second
Electrode heating cut off circuit ensures optimal lamp operation and system efficiency
Automatic stop circuit shuts failed lamp down within 5 seconds
Protected against over voltage and incorrect connection