Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Gender
Female
Series
HEAVYCON B16
Type
Connector Insert
Voltage Rating
500 V
Number Of Contacts
16
Country of Origin
China
Product details
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing
You may be interested in
Phoenix Contact Connector Insert, 16 Way, 16A, Female, B16, HC, Panel Mount, 500 VBrand: Phoenix Contact
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Female, HEAVYCON B16 Series, 16 Contacts
1
P.O.A.
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Female, HEAVYCON B16 Series, 16 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact Connector Insert, 16 Way, 16A, Female, B16, HC, Panel Mount, 500 VBrand: Phoenix Contact
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Gender
Female
Series
HEAVYCON B16
Type
Connector Insert
Voltage Rating
500 V
Number Of Contacts
16
Country of Origin
China
Product details
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing
You may be interested in
Phoenix Contact Connector Insert, 16 Way, 16A, Female, B16, HC, Panel Mount, 500 VBrand: Phoenix Contact
P.O.A.Each (ex VAT)