Power Integrations BRD1167C-TL, BLDC Motor Driver IC 24-Pin, InSOP-C

RS Stock No.: 209-3986Brand: Power IntegrationsManufacturers Part No.: BRD1167C-TL
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

Half Bridge

Maximum Output Current

11.5A

Maximum Supply Voltage

50 V

Mounting Type

Surface Mount

Package Type

InSOP-C

Pin Count

24

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Power Integrations BRD1167C-TL, BLDC Motor Driver IC 24-Pin, InSOP-C

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Power Integrations BRD1167C-TL, BLDC Motor Driver IC 24-Pin, InSOP-C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

Half Bridge

Maximum Output Current

11.5A

Maximum Supply Voltage

50 V

Mounting Type

Surface Mount

Package Type

InSOP-C

Pin Count

24