Technical documents
Specifications
Brand
RadiallInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Nickel
Operating Frequency
4GHz
Average Power Rating
1W
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Termination
Frequency range 0 to 2.5GHz
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RadiallInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Nickel
Operating Frequency
4GHz
Average Power Rating
1W
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Termination
Frequency range 0 to 2.5GHz
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.