Radiall 50Ω Straight BNC Terminator, 4GHz, 2W Average Power Rating

RS Stock No.: 179-2540Brand: RadiallManufacturers Part No.: R4041D1121
brand-logo
View all in RF Terminators

Technical documents

Specifications

Brand

Radiall

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel

Operating Frequency

4GHz

Average Power Rating

2W

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

P.O.A.

Radiall 50Ω Straight BNC Terminator, 4GHz, 2W Average Power Rating

P.O.A.

Radiall 50Ω Straight BNC Terminator, 4GHz, 2W Average Power Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Radiall

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel

Operating Frequency

4GHz

Average Power Rating

2W

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel