Radiall 50Ω Straight N RF Terminator, 0 → 12.4GHz, 1W Average Power Rating

RS Stock No.: 263-2766Brand: RadiallManufacturers Part No.: R404240000
brand-logo
View all in RF Terminators

Technical documents

Specifications

Brand

Radiall

Interface Type

N

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Average Power Rating

1W

Country of Origin

France

Product details

Radiall 50 Ohm N Series RF Coaxial Termination Connectors

50 Ohm N series RF coaxial male termination connectors with a nickel plated brass body, gold plated centre contact and PTFE dielectric. These N series male RF coax terminators have the following ratings:
Stock number 263-2750: DC 4 GHz, 1W
Stock number 263-2766: DC 12 GHz, 1W

Radiall Attenuators & Terminations

You may be interested in

P.O.A.

Radiall 50Ω Straight N RF Terminator, 0 → 12.4GHz, 1W Average Power Rating

P.O.A.

Radiall 50Ω Straight N RF Terminator, 0 → 12.4GHz, 1W Average Power Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Radiall

Interface Type

N

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 12.4GHz

Average Power Rating

1W

Country of Origin

France

Product details

Radiall 50 Ohm N Series RF Coaxial Termination Connectors

50 Ohm N series RF coaxial male termination connectors with a nickel plated brass body, gold plated centre contact and PTFE dielectric. These N series male RF coax terminators have the following ratings:
Stock number 263-2750: DC 4 GHz, 1W
Stock number 263-2766: DC 12 GHz, 1W

Radiall Attenuators & Terminations

You may be interested in