Recoil Thread Repair Insert, 1/4-20 UNC, Drill Size 6.7mm

RS Stock No.: 244-8410Brand: RecoilManufacturers Part No.: 23043
brand-logo
View all in Thread Repair Inserts

Technical documents

Specifications

Brand

Recoil

Thread Size

1/4-20 UNC

Drill Size

6.7mm

Thread Length

9.5mm

Country of Origin

Australia

Product details

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process

Stock information temporarily unavailable.

P.O.A.

Recoil Thread Repair Insert, 1/4-20 UNC, Drill Size 6.7mm

P.O.A.

Recoil Thread Repair Insert, 1/4-20 UNC, Drill Size 6.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recoil

Thread Size

1/4-20 UNC

Drill Size

6.7mm

Thread Length

9.5mm

Country of Origin

Australia

Product details

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process