Recoil Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm

RS Stock No.: 528-643Brand: RecoilManufacturers Part No.: 25053
brand-logo
View all in Thread Repair Inserts

Technical documents

Specifications

Brand

Recoil

Thread Size

M5 x 0.8

Drill Size

5.2mm

Thread Length

7.5mm

Product details

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D

Stock information temporarily unavailable.

P.O.A.

Recoil Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm

P.O.A.

Recoil Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Recoil

Thread Size

M5 x 0.8

Drill Size

5.2mm

Thread Length

7.5mm

Product details

Metric Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.

Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D