Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current,

RS Stock No.: 672-7155Brand: RecomManufacturers Part No.: R-78B5.0-1.5
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

6.5 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Efficiency

92%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.5

Line Regulation

±0.5%

Depth

17.5mm

Load Regulation

±0.8%

MTBF

3250000h

Length

11.5mm

Weight

4g

Width

8.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5 Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
SIP3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current,
Select packaging type

P.O.A.

Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1.5A Output Current,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

6.5 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Efficiency

92%

Ripple And Noise

30mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78B-1.5

Line Regulation

±0.5%

Depth

17.5mm

Load Regulation

±0.8%

MTBF

3250000h

Length

11.5mm

Weight

4g

Width

8.5mm

Power Signal Conversion Type

DC-DC

Country of Origin

Taiwan, Province Of China

Product details

R-78Bxx-1.5 Series

Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 18V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
SIP3 package

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1