Red Lion 4 Port POE Injector, 46 → 49V dc Input, 48V dc Output, 15.4W

RS Stock No.: 221-2075Brand: Red LionManufacturers Part No.: 100-POE4
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Input Voltage

46 → 49V dc

Output Voltage

48V dc

Number of Output Ports

4

Power Rating

15.4W

Width

37.83mm

Depth

107.18mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Number of DC Power Output Ports

4

Electrical Phase

Single

Mounting Style

DIN Rail

Supported Ethernet Standards

IEEE802.3af

Series

POE Unmanaged

Product Type

PoE Injector

Number of Ethernet Ports

8

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red Lion 4 Port POE Injector, 46 → 49V dc Input, 48V dc Output, 15.4W

P.O.A.

Red Lion 4 Port POE Injector, 46 → 49V dc Input, 48V dc Output, 15.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Input Voltage

46 → 49V dc

Output Voltage

48V dc

Number of Output Ports

4

Power Rating

15.4W

Width

37.83mm

Depth

107.18mm

Minimum Temperature

-40°C

Maximum Temperature

85°C

Number of DC Power Output Ports

4

Electrical Phase

Single

Mounting Style

DIN Rail

Supported Ethernet Standards

IEEE802.3af

Series

POE Unmanaged

Product Type

PoE Injector

Number of Ethernet Ports

8

Country of Origin

United States

You may be interested in