RND Toggle Switch, Panel Mount, On-Off-On, 2CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc
RS Stock No.: 283-2571Brand: RNDManufacturers Part No.: RND 210-00433Distrelec Article No.: 30103418
Technical documents
Specifications
Brand
RNDContact Configuration
2CO
Switch Operation
On-Off-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V dc, 125 V dc, 250 V dc
Distrelec Product Id
30103418
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RND Toggle Switch, Panel Mount, On-Off-On, 2CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc
1
P.O.A.
RND Toggle Switch, Panel Mount, On-Off-On, 2CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDContact Configuration
2CO
Switch Operation
On-Off-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V dc, 125 V dc, 250 V dc
Distrelec Product Id
30103418
Country of Origin
Taiwan, Province Of China