RND Toggle Switch, Panel Mount, On-Off-On, 1CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc

RS Stock No.: 283-2575Brand: RNDManufacturers Part No.: RND 210-00440Distrelec Article No.: 30103425
View all in Toggle Switches

Technical documents

Specifications

Brand

RND

Contact Configuration

1CO

Switch Operation

On-Off-On

Contact Current Rating

2 A, 5 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Voltage Rating

28 V dc, 125 V dc, 250 V dc

Distrelec Product Id

30103425

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND Toggle Switch, Panel Mount, On-Off-On, 1CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc

P.O.A.

RND Toggle Switch, Panel Mount, On-Off-On, 1CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RND

Contact Configuration

1CO

Switch Operation

On-Off-On

Contact Current Rating

2 A, 5 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Voltage Rating

28 V dc, 125 V dc, 250 V dc

Distrelec Product Id

30103425

Country of Origin

Taiwan, Province Of China

You may be interested in