ROHM Hall Effect Switch 1.3mA 25mA Surface Mount Open Drain, -40 → 150°C, 2.7 → 38 V

RS Stock No.: 264-480Brand: ROHMManufacturers Part No.: BD53108G-CZTL
brand-logo
View all in Hall Effect Switches

Technical documents

Specifications

Brand

ROHM

Minimum Supply Voltage

2.7V dc

Maximum Supply Voltage

38V dc

Supply Current

1.3mA

Maximum Current Output

25mA

Terminal Type

Surface Mount

Output Type

Open Drain

Operating Temperature Range

-40 → 150°C

Supply Voltage Range

2.7 → 38 V

Stock information temporarily unavailable.

P.O.A.

ROHM Hall Effect Switch 1.3mA 25mA Surface Mount Open Drain, -40 → 150°C, 2.7 → 38 V

P.O.A.

ROHM Hall Effect Switch 1.3mA 25mA Surface Mount Open Drain, -40 → 150°C, 2.7 → 38 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Minimum Supply Voltage

2.7V dc

Maximum Supply Voltage

38V dc

Supply Current

1.3mA

Maximum Current Output

25mA

Terminal Type

Surface Mount

Output Type

Open Drain

Operating Temperature Range

-40 → 150°C

Supply Voltage Range

2.7 → 38 V