ROHM BD60210FV-E2, BLDC Motor Driver IC, 20 V 16-Pin, SSOP-B16

RS Stock No.: 687-469Brand: ROHMManufacturers Part No.: BD60210FV-E2
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

ROHM

Motor Type

BLDC

Configuration

H Bridge

Output Configuration

H Bridge

Maximum Output Current

1A

Maximum Supply Voltage

18 V

Maximum Collector Emitter Voltage

20 V

Package Type

SSOP-B16

Pin Count

16

Country of Origin

Japan

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD60210FV-E2, BLDC Motor Driver IC, 20 V 16-Pin, SSOP-B16

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM BD60210FV-E2, BLDC Motor Driver IC, 20 V 16-Pin, SSOP-B16

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Motor Type

BLDC

Configuration

H Bridge

Output Configuration

H Bridge

Maximum Output Current

1A

Maximum Supply Voltage

18 V

Maximum Collector Emitter Voltage

20 V

Package Type

SSOP-B16

Pin Count

16

Country of Origin

Japan