ROHM BD62105AFVM-TR, Brushed Motor Driver IC 8-Pin, MSOP

RS Stock No.: 178-0019Brand: ROHMManufacturers Part No.: BD62105AFVM-TR
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

ROHM

Motor Type

Brushed DC

Configuration

H Bridge

Maximum Output Current

1A

Maximum Supply Voltage

28 V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Supply Voltage

28 V

Pin Count

8

Minimum Operating Supply Voltage

8 V

Product Width

2.8mm

Maximum Operating Temperature

+85 °C

Length

2.9mm

Product Length

2.9mm

Height

0.75mm

Width

2.8mm

Product Height

0.75mm

Minimum Operating Temperature

-25 °C

Dimensions

2.9 x 2.8 x 0.75mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

ROHM BD62105AFVM-TR, Brushed Motor Driver IC 8-Pin, MSOP

P.O.A.

ROHM BD62105AFVM-TR, Brushed Motor Driver IC 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Motor Type

Brushed DC

Configuration

H Bridge

Maximum Output Current

1A

Maximum Supply Voltage

28 V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Supply Voltage

28 V

Pin Count

8

Minimum Operating Supply Voltage

8 V

Product Width

2.8mm

Maximum Operating Temperature

+85 °C

Length

2.9mm

Product Length

2.9mm

Height

0.75mm

Width

2.8mm

Product Height

0.75mm

Minimum Operating Temperature

-25 °C

Dimensions

2.9 x 2.8 x 0.75mm

Country of Origin

Japan