Technical documents
Specifications
Brand
ROHMMotor Type
Brushed DC
Output Configuration
Half Bridge
Configuration
Half Bridge
Maximum Output Current
3.2A
Maximum Supply Voltage
16 (Motor) V, 5.5 (Power) V
Mounting Type
Surface Mount
Package Type
VSON
Pin Count
10
Maximum Operating Supply Voltage
16 (Motor) V, 5.5 (Power) V
Minimum Operating Supply Voltage
2 (Motor) V, 2.5 (Power) V
Typical Switching Frequency
500 (Maximum)kHz
Height
0.98mm
Width
3mm
Product Height
0.98mm
Minimum Operating Temperature
-30 °C
Dimensions
3 x 3 x 0.98mm
Product Width
3mm
Length
3mm
Product Length
3mm
Maximum Operating Temperature
+85 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMMotor Type
Brushed DC
Output Configuration
Half Bridge
Configuration
Half Bridge
Maximum Output Current
3.2A
Maximum Supply Voltage
16 (Motor) V, 5.5 (Power) V
Mounting Type
Surface Mount
Package Type
VSON
Pin Count
10
Maximum Operating Supply Voltage
16 (Motor) V, 5.5 (Power) V
Minimum Operating Supply Voltage
2 (Motor) V, 2.5 (Power) V
Typical Switching Frequency
500 (Maximum)kHz
Height
0.98mm
Width
3mm
Product Height
0.98mm
Minimum Operating Temperature
-30 °C
Dimensions
3 x 3 x 0.98mm
Product Width
3mm
Length
3mm
Product Length
3mm
Maximum Operating Temperature
+85 °C