Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM MOSFET, 8-Pin TSOT23-8L BD9E304FP4-LBZTL

RS Stock No.: 264-742Brand: ROHMManufacturers Part No.: BD9E304FP4-LBZTL
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

ROHM

Package Type

TSOT23-8L

Series

BD9E

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM MOSFET, 8-Pin TSOT23-8L BD9E304FP4-LBZTL

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM MOSFET, 8-Pin TSOT23-8L BD9E304FP4-LBZTL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Package Type

TSOT23-8L

Series

BD9E

Mounting Type

Surface Mount

Pin Count

8