ROHM BM6249FS-E2, BLDC DC Motor Driver 2.5A 36-Pin, SSOP-A54_36A

RS Stock No.: 223-6164Brand: ROHMManufacturers Part No.: BM6249FS-E2
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

ROHM

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

2.5A

Maximum Output Current

2.5A

Maximum Supply Voltage

600 V

Package Type

SSOP-A54_36A

Pin Count

36

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

ROHM BM6249FS-E2, BLDC DC Motor Driver 2.5A 36-Pin, SSOP-A54_36A

P.O.A.

Each (On a Reel of 1000) (ex VAT)

ROHM BM6249FS-E2, BLDC DC Motor Driver 2.5A 36-Pin, SSOP-A54_36A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

2.5A

Maximum Output Current

2.5A

Maximum Supply Voltage

600 V

Package Type

SSOP-A54_36A

Pin Count

36