ROHM BM63577S-VA, DC Intelligent Power Module, 600 V 90A 25-Pin, HSDIP25

RS Stock No.: 223-6181Brand: ROHMManufacturers Part No.: BM63577S-VA
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

ROHM

Motor Type

DC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

1mA

Maximum IGBT Collector Current

90A

Maximum Supply Voltage

500 V

Maximum Collector Emitter Voltage

600 V

Package Type

HSDIP25

Pin Count

25

Stock information temporarily unavailable.

P.O.A.

ROHM BM63577S-VA, DC Intelligent Power Module, 600 V 90A 25-Pin, HSDIP25
Select packaging type

P.O.A.

ROHM BM63577S-VA, DC Intelligent Power Module, 600 V 90A 25-Pin, HSDIP25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Motor Type

DC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

1mA

Maximum IGBT Collector Current

90A

Maximum Supply Voltage

500 V

Maximum Collector Emitter Voltage

600 V

Package Type

HSDIP25

Pin Count

25