Technical documents
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
1200 V
Package Type
Tray
Mounting Type
Screw Mount
Stock information temporarily unavailable.
P.O.A.
ROHM N-Channel MOSFET, 180 A, 1200 V Tray BSM180C12P3C202
1
P.O.A.
ROHM N-Channel MOSFET, 180 A, 1200 V Tray BSM180C12P3C202
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
180 A
Maximum Drain Source Voltage
1200 V
Package Type
Tray
Mounting Type
Screw Mount