Technical documents
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
40 V
Package Type
TSMT-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.41 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
2
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
ROHM Dual P-Channel MOSFET, 5 A, 40 V, 8-Pin TSMT-8 QH8JB5TCR
Select packaging type
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
ROHM Dual P-Channel MOSFET, 5 A, 40 V, 8-Pin TSMT-8 QH8JB5TCR
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
40 V
Package Type
TSMT-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
0.41 Ω
Maximum Gate Threshold Voltage
2.5V
Number of Elements per Chip
2