ROHM N-Channel MOSFET, 500 mA, 600 V, 8-Pin SOP R6000ENHTB1

RS Stock No.: 235-2676PBrand: ROHMManufacturers Part No.: R6000ENHTB1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

600 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM N-Channel MOSFET, 500 mA, 600 V, 8-Pin SOP R6000ENHTB1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM N-Channel MOSFET, 500 mA, 600 V, 8-Pin SOP R6000ENHTB1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

600 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1