Technical documents
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
TO-277A
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
P.O.A.
Each (In a Pack of 5) (ex VAT)
ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
ROHM 100V 8A, Rectifier & Schottky Diode, TO-277A RB048RSM10STL1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROHMMounting Type
Surface Mount
Package Type
TO-277A
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single