ROHM 100V 2A, Rectifier & Schottky Diode, PMDE RB068VWM100TR

RS Stock No.: 246-3895Brand: ROHMManufacturers Part No.: RB068VWM100TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount, Through Hole

Package Type

PMDE

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Series

RB

Diode Configuration

Single

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

ROHM 100V 2A, Rectifier & Schottky Diode, PMDE RB068VWM100TR
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

ROHM 100V 2A, Rectifier & Schottky Diode, PMDE RB068VWM100TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount, Through Hole

Package Type

PMDE

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Series

RB

Diode Configuration

Single