Technical documents
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-277A
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
100V
Series
RB208
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM 100V 15A, Schottky Diode, 3-Pin TO-277A RB208RSM10STFTL1
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ROHM 100V 15A, Schottky Diode, 3-Pin TO-277A RB208RSM10STFTL1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-277A
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
100V
Series
RB208
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1