ROHM 30V 30mA, Schottky Diode, 2-Pin SOD-523 RB751SM-40FHT2R

RS Stock No.: 215-9870Brand: ROHMManufacturers Part No.: RB751SM-40FHT2R
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

ROHM 30V 30mA, Schottky Diode, 2-Pin SOD-523 RB751SM-40FHT2R
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

ROHM 30V 30mA, Schottky Diode, 2-Pin SOD-523 RB751SM-40FHT2R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Diode Technology

Schottky Barrier