ROHM 65V 10A, Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RBQ10RSM65BTL1

RS Stock No.: 267-2402Brand: ROHMManufacturers Part No.: RBQ10RSM65BTL1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277GE

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

65V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM 65V 10A, Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RBQ10RSM65BTL1
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

ROHM 65V 10A, Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RBQ10RSM65BTL1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277GE

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

65V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1